Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-263-0405

RS Stock No.: 724-2380Brand: DeutschManufacturers Part No.: 1011-263-0405
brand-logo

Technical Document

Specifications

Brand

Deutsch

Type

Backshell

Series

DT

Number Of Contacts

4

Country of Origin

Germany

Product details

DT Series Straight Conduit Plug Connector Adaptor Backshells

Deutsch range of straight plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.

Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Stock information temporarily unavailable.

€ 13.30

€ 2.66 Each (In a Bag of 5) (Exc. Vat)

€ 16.49

€ 3.298 Each (In a Bag of 5) (inc. VAT)

Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-263-0405

€ 13.30

€ 2.66 Each (In a Bag of 5) (Exc. Vat)

€ 16.49

€ 3.298 Each (In a Bag of 5) (inc. VAT)

Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-263-0405
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45€ 2.66€ 13.30
50+€ 2.45€ 12.25

Technical Document

Specifications

Brand

Deutsch

Type

Backshell

Series

DT

Number Of Contacts

4

Country of Origin

Germany

Product details

DT Series Straight Conduit Plug Connector Adaptor Backshells

Deutsch range of straight plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.

Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.