Technical Document
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
3
Gender
Female
Number Of Rows
2
Current Rating
13A
Series
DT
Colour
Grey
Termination Method
Crimp
Height
20.01mm
Width
44mm
Housing Material
Thermoplastic
Depth
48.01mm
Minimum Operating Temperature
-55°C
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Product details
DT Series Connectors, General Purpose Plugs and Receptacles
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
€ 28.82
€ 28.82 Each (Exc. Vat)
€ 35.74
€ 35.74 Each (inc. VAT)
1
€ 28.82
€ 28.82 Each (Exc. Vat)
€ 35.74
€ 35.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 28.82 |
10 - 24 | € 26.63 |
25+ | € 24.35 |
Technical Document
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
3
Gender
Female
Number Of Rows
2
Current Rating
13A
Series
DT
Colour
Grey
Termination Method
Crimp
Height
20.01mm
Width
44mm
Housing Material
Thermoplastic
Depth
48.01mm
Minimum Operating Temperature
-55°C
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Product details
DT Series Connectors, General Purpose Plugs and Receptacles
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.