Deutsch, DT Automotive Connector Plug Grey Flange Mount 2 Way DT06-2S-C015

RS Stock No.: 183-9068Brand: DeutschManufacturers Part No.: DT06-2S-C015
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Type

Plug Housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Mounting Type

Flange Mount

Series

DT

Colour

Grey

IP Rating

IP68

Height

15.95mm

Width

15.01mm

Depth

28.4mm

Housing Material

PA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,304.00

€ 1.28 Each (In a Bag of 1800) (Exc. Vat)

€ 2,856.96

€ 1.587 Each (In a Bag of 1800) (inc. VAT)

Deutsch, DT Automotive Connector Plug Grey Flange Mount 2 Way DT06-2S-C015

€ 2,304.00

€ 1.28 Each (In a Bag of 1800) (Exc. Vat)

€ 2,856.96

€ 1.587 Each (In a Bag of 1800) (inc. VAT)

Deutsch, DT Automotive Connector Plug Grey Flange Mount 2 Way DT06-2S-C015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Deutsch

Type

Plug Housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Mounting Type

Flange Mount

Series

DT

Colour

Grey

IP Rating

IP68

Height

15.95mm

Width

15.01mm

Depth

28.4mm

Housing Material

PA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more