E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Deutsch, DT15 Automotive Connector Panel Mount, Through Hole 6 Way, Solder Termination DT15-6P

RS Stock No.: 724-2539Brand: DeutschManufacturers Part No.: DT15-6P
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

6

Number Of Rows

2

Mounting Type

Panel Mount, Through Hole

Series

DT15

Termination Method

Solder

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

United States

Product details

Deutsch DT13/15 Series Connectors, PCB Headers

Deutsch DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications. The DT13 feature 90 degree pins, the DT15 straight pins which are solid copper alloy with tin plating. The DT13/15 series mate with the Deutsch DT06 series connector plugs.

Features and Benefits:

• Environmentally sealed connector
• Rugged thermoplastic connector housing
• Operating temp range -55 to +125 °C
• Moulded in solid copper alloy contacts
• Mates with DT06 Series connector plugs

Deutsch DT13/15 Series PCB Connector Headers

DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.

Stock information temporarily unavailable.

€ 17.05

€ 17.05 Each (Exc. Vat)

€ 21.14

€ 21.14 Each (inc. VAT)

Deutsch, DT15 Automotive Connector Panel Mount, Through Hole 6 Way, Solder Termination DT15-6P

€ 17.05

€ 17.05 Each (Exc. Vat)

€ 21.14

€ 21.14 Each (inc. VAT)

Deutsch, DT15 Automotive Connector Panel Mount, Through Hole 6 Way, Solder Termination DT15-6P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 17.05
25 - 49€ 16.42
50+€ 15.82

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

6

Number Of Rows

2

Mounting Type

Panel Mount, Through Hole

Series

DT15

Termination Method

Solder

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

United States

Product details

Deutsch DT13/15 Series Connectors, PCB Headers

Deutsch DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications. The DT13 feature 90 degree pins, the DT15 straight pins which are solid copper alloy with tin plating. The DT13/15 series mate with the Deutsch DT06 series connector plugs.

Features and Benefits:

• Environmentally sealed connector
• Rugged thermoplastic connector housing
• Operating temp range -55 to +125 °C
• Moulded in solid copper alloy contacts
• Mates with DT06 Series connector plugs

Deutsch DT13/15 Series PCB Connector Headers

DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.