E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT DCB118-GB Battery Charger, 20 V, 60 V for use with DeWALT 54V XR Batteries, UK Plug

RS Stock No.: 122-9123Brand: DeWALTManufacturers Part No.: DCB118-GB
brand-logo
View all in Power Tool Chargers

Technical Document

Specifications

Brand

Dewalt

Battery Type

Li-ion

For Use With

DeWALT 54V XR Batteries

Charger Voltage

20 V, 60 V

Charger Current

4 (Compact Battery) A, 8 (Premium Battery) A

Supply Voltage

240V

Plug Type

Type G - British 3-pin

Country of Origin

Thailand

Product details

DeWalt DCB118-GB 5vV XR / FLEXVOLT Fast Charger

The DEWALT 54V XR FLEXVOLT Fast Charger offers superb quick charging. The charger supports the 18/54V XR FLEXVOLT battery range which provides unrivalled runtime and performance. Its innovative charging design is capable of supplying 8.0 Amps of current and can charge a 6.0 Ah battery within an hour. Its compact size makes it ideal for easy storing. The LED indicators communicate the battery charge status. The charger also can be wall mountable for a secure and tidy workspace.

Features and Benefits:

• Charges XR FLEXVOLT batteries and is fully backwards compatible with DEWALT 18V XR battery platform
• Fan cooled technology, charges between 4°C and 40°C
• Intelligent charger - varies output current according to battery
• Charges 6.0Ah battery pack in 60 minutes
• LED indicator communicates battery charge status
• Wall mountable

Typical Applications:

Power tool chargers are a device to keep your power tool batteries charged so you are able to work for longer periods. These charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry,
• Construction works,
• Maintenance of vehicles and machinery,
• General DIY applications

FAQs:

Is this charger supplied with batteries?
No, there are no batteries supplied with this charger.

Will it charge 54V FLEXVOLT 6.0Ah batteries?
Yes, it will take approximately 60 mins to fully charge 6Ah battery no matter if it's XR or FLEXVOLT series battery pack.

Will this charge 2.0Ah 10.8V battery?
Yes, this charger is capable to charge all batteries in the range of voltage between 10.8V up to 54V. (XR & FLEXVOLT series)

DeWalt Batteries & Chargers

Stock information temporarily unavailable.

€ 180.11

€ 180.11 Each (Exc. Vat)

€ 223.34

€ 223.34 Each (inc. VAT)

DeWALT DCB118-GB Battery Charger, 20 V, 60 V for use with DeWALT 54V XR Batteries, UK Plug

€ 180.11

€ 180.11 Each (Exc. Vat)

€ 223.34

€ 223.34 Each (inc. VAT)

DeWALT DCB118-GB Battery Charger, 20 V, 60 V for use with DeWALT 54V XR Batteries, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Battery Type

Li-ion

For Use With

DeWALT 54V XR Batteries

Charger Voltage

20 V, 60 V

Charger Current

4 (Compact Battery) A, 8 (Premium Battery) A

Supply Voltage

240V

Plug Type

Type G - British 3-pin

Country of Origin

Thailand

Product details

DeWalt DCB118-GB 5vV XR / FLEXVOLT Fast Charger

The DEWALT 54V XR FLEXVOLT Fast Charger offers superb quick charging. The charger supports the 18/54V XR FLEXVOLT battery range which provides unrivalled runtime and performance. Its innovative charging design is capable of supplying 8.0 Amps of current and can charge a 6.0 Ah battery within an hour. Its compact size makes it ideal for easy storing. The LED indicators communicate the battery charge status. The charger also can be wall mountable for a secure and tidy workspace.

Features and Benefits:

• Charges XR FLEXVOLT batteries and is fully backwards compatible with DEWALT 18V XR battery platform
• Fan cooled technology, charges between 4°C and 40°C
• Intelligent charger - varies output current according to battery
• Charges 6.0Ah battery pack in 60 minutes
• LED indicator communicates battery charge status
• Wall mountable

Typical Applications:

Power tool chargers are a device to keep your power tool batteries charged so you are able to work for longer periods. These charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry,
• Construction works,
• Maintenance of vehicles and machinery,
• General DIY applications

FAQs:

Is this charger supplied with batteries?
No, there are no batteries supplied with this charger.

Will it charge 54V FLEXVOLT 6.0Ah batteries?
Yes, it will take approximately 60 mins to fully charge 6Ah battery no matter if it's XR or FLEXVOLT series battery pack.

Will this charge 2.0Ah 10.8V battery?
Yes, this charger is capable to charge all batteries in the range of voltage between 10.8V up to 54V. (XR & FLEXVOLT series)

DeWalt Batteries & Chargers