DeWALT DCB132-GB Battery Charger, 20 V, 60 V for use with DeWALT 54V XR Batteries, Type G - British 3-Pin

RS Stock No.: 122-9122Brand: DeWALTManufacturers Part No.: DCB132-GB
brand-logo
View all in Power Tool Chargers

Technical Document

Specifications

Brand

Dewalt

Battery Type

Li-ion

For Use With

DeWALT 54V XR Batteries

Charger Voltage

20 V, 60 V

Charger Current

4A

Supply Voltage

240V

Plug Type

Type G - British 3-pin

Product details

DeWalt DCB132-GB 54V Flexvolt Battery Dual Port Charger

The DEWALT XR FLEXVOLT Dual Charger offers superb charging on a multiple platform level. The charger supports the 18/54V XR FLEXVOLT battery range which provides unrivalled runtime and performance. Its innovative dual-port charging design is capable of supplying 4.0 Amps per port. The LED indicators communicate the battery charge status individually per port. The charger also can be wall mountable for a secure and tidy workspace.

Features and Benefits:

• Charges XR FLEXVOLT batteries and is fully backwards compatible with DEWALT 10.8, 14.4V and 18V XR battery platforms
• Dual port offers 4.0 Amps of simultaneous output current for each port for quicker charging
• LED Red/Yellow indicator per port indicates battery charge status
• Wall mountable

Typical Applications:

Power tool chargers are a device to keep your power tool batteries charged so you are able to work for longer periods. These charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry,
• Construction works,
• Maintenance of vehicles and machinery,
• General DIY applications

FAQs:

Is this charger supplied with batteries?
No, there are no batteries supplied with this charger.

Will it charge 2 x 54V FLEXVOLT 6.0Ah batteries at the same time?
Yes, it will take approximately 120 mins to fully charge both batteries at the same time.

Will this charge 2.0Ah 10.8V battery?
Yes, this multi-voltage charger is capable to charge all batteries in the range of voltage between 10.8V up to 54V. (XR & FLEXVOLT series)

DeWalt Batteries & Chargers

€ 296.79

€ 296.79 Each (Exc. Vat)

€ 368.02

€ 368.02 Each (inc. VAT)

DeWALT DCB132-GB Battery Charger, 20 V, 60 V for use with DeWALT 54V XR Batteries, Type G - British 3-Pin

€ 296.79

€ 296.79 Each (Exc. Vat)

€ 368.02

€ 368.02 Each (inc. VAT)

DeWALT DCB132-GB Battery Charger, 20 V, 60 V for use with DeWALT 54V XR Batteries, Type G - British 3-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Battery Type

Li-ion

For Use With

DeWALT 54V XR Batteries

Charger Voltage

20 V, 60 V

Charger Current

4A

Supply Voltage

240V

Plug Type

Type G - British 3-pin

Product details

DeWalt DCB132-GB 54V Flexvolt Battery Dual Port Charger

The DEWALT XR FLEXVOLT Dual Charger offers superb charging on a multiple platform level. The charger supports the 18/54V XR FLEXVOLT battery range which provides unrivalled runtime and performance. Its innovative dual-port charging design is capable of supplying 4.0 Amps per port. The LED indicators communicate the battery charge status individually per port. The charger also can be wall mountable for a secure and tidy workspace.

Features and Benefits:

• Charges XR FLEXVOLT batteries and is fully backwards compatible with DEWALT 10.8, 14.4V and 18V XR battery platforms
• Dual port offers 4.0 Amps of simultaneous output current for each port for quicker charging
• LED Red/Yellow indicator per port indicates battery charge status
• Wall mountable

Typical Applications:

Power tool chargers are a device to keep your power tool batteries charged so you are able to work for longer periods. These charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry,
• Construction works,
• Maintenance of vehicles and machinery,
• General DIY applications

FAQs:

Is this charger supplied with batteries?
No, there are no batteries supplied with this charger.

Will it charge 2 x 54V FLEXVOLT 6.0Ah batteries at the same time?
Yes, it will take approximately 120 mins to fully charge both batteries at the same time.

Will this charge 2.0Ah 10.8V battery?
Yes, this multi-voltage charger is capable to charge all batteries in the range of voltage between 10.8V up to 54V. (XR & FLEXVOLT series)

DeWalt Batteries & Chargers