Hazardous Product

DeWALT DCH072L 12V Cordless Hammer Drill Li-Ion

RS Stock No.: 440-982Brand: DeWALTManufacturers Part No.: DCH072L2-QW
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

DCH072L

Country of Origin

China

€ 725.30

€ 725.30 Each (Exc. Vat)

€ 899.37

€ 899.37 Each (inc. VAT)

DeWALT DCH072L 12V Cordless Hammer Drill Li-Ion

€ 725.30

€ 725.30 Each (Exc. Vat)

€ 899.37

€ 899.37 Each (inc. VAT)

DeWALT DCH072L 12V Cordless Hammer Drill Li-Ion

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

DCH072L

Country of Origin

China