DeWALT DCH Cordless SDS Drill Body Only

RS Stock No.: 224-0557Brand: DeWALTManufacturers Part No.: DCH172N-XJ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Corded/Cordless

Cordless

Battery Type

Body Only

Series

DCH

Number of Batteries

0

Hammer Action

Yes

Model Number

DCH172N

Country of Origin

China

Stock information temporarily unavailable.

€ 475.05

€ 475.05 Each (Exc. Vat)

€ 589.06

€ 589.06 Each (inc. VAT)

DeWALT DCH Cordless SDS Drill Body Only

€ 475.05

€ 475.05 Each (Exc. Vat)

€ 589.06

€ 589.06 Each (inc. VAT)

DeWALT DCH Cordless SDS Drill Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Corded/Cordless

Cordless

Battery Type

Body Only

Series

DCH

Number of Batteries

0

Hammer Action

Yes

Model Number

DCH172N

Country of Origin

China