E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

DeWALT 63mm Cordless Nail Gun, Euro Plug

RS Stock No.: 274-3053Brand: DeWALTManufacturers Part No.: DCN660D2-QW
brand-logo
View all in Nail Guns

Technical Document

Specifications

Brand

Dewalt

Staple Leg Length

63mm

Supported Cable Size

1.29mm

Corded/Cordless

Cordless

Staple Capacity

110

Plug Type

Cordless

Pin Capacity

110

Plug Type

Type C - Euro Plug

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 1,255.03

€ 1,255.03 Each (Exc. Vat)

€ 1,556.24

€ 1,556.24 Each (inc. VAT)

DeWALT 63mm Cordless Nail Gun, Euro Plug

€ 1,255.03

€ 1,255.03 Each (Exc. Vat)

€ 1,556.24

€ 1,556.24 Each (inc. VAT)

DeWALT 63mm Cordless Nail Gun, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Staple Leg Length

63mm

Supported Cable Size

1.29mm

Corded/Cordless

Cordless

Staple Capacity

110

Plug Type

Cordless

Pin Capacity

110

Plug Type

Type C - Euro Plug

Country of Origin

Czech Republic