DeWALT Work Site Radio, 12V, FM, 3.6kg

RS Stock No.: 205-2510Brand: DeWALTManufacturers Part No.: DCR029-GB
brand-logo
View all in Site Radios

Technical Document

Specifications

Brand

Dewalt

Radio Frequencies

FM

Battery Type

Li-ion

Plug Type

Type G - British 3-pin

Battery Voltage

12 V, 18 V, 54V

Weight

3.6kg

Country of Origin

China

€ 432.87

€ 432.87 Each (Exc. Vat)

€ 536.76

€ 536.76 Each (inc. VAT)

DeWALT Work Site Radio, 12V, FM, 3.6kg

€ 432.87

€ 432.87 Each (Exc. Vat)

€ 536.76

€ 536.76 Each (inc. VAT)

DeWALT Work Site Radio, 12V, FM, 3.6kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Radio Frequencies

FM

Battery Type

Li-ion

Plug Type

Type G - British 3-pin

Battery Voltage

12 V, 18 V, 54V

Weight

3.6kg

Country of Origin

China