Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
300 mm
Model Number
DCS367
Voltage Rating
18V
Series
DCS367
Country of Origin
United States
€ 437.98
€ 437.98 Each (Exc. Vat)
€ 543.10
€ 543.10 Each (inc. VAT)
1
€ 437.98
€ 437.98 Each (Exc. Vat)
€ 543.10
€ 543.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
300 mm
Model Number
DCS367
Voltage Rating
18V
Series
DCS367
Country of Origin
United States