Hazardous Product

DeWALT DCS727T DCS727T2-QW Cordless Mitre Saw, 54V

RS Stock No.: 441-019Brand: DeWALTManufacturers Part No.: DCS727T2-QW
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Mitre Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Cutting Depth

77 mm

Model Number

DCS727T2-QW

Voltage Rating

54V

Series

DCS727T

Country of Origin

Italy

€ 2,838.23

€ 2,838.23 Each (Exc. Vat)

€ 3,519.41

€ 3,519.41 Each (inc. VAT)

DeWALT DCS727T DCS727T2-QW Cordless Mitre Saw, 54V

€ 2,838.23

€ 2,838.23 Each (Exc. Vat)

€ 3,519.41

€ 3,519.41 Each (inc. VAT)

DeWALT DCS727T DCS727T2-QW Cordless Mitre Saw, 54V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Mitre Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Cutting Depth

77 mm

Model Number

DCS727T2-QW

Voltage Rating

54V

Series

DCS727T

Country of Origin

Italy