Technical Document
Specifications
Brand
DewaltSeries
Maxi
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Resistant To
Chemical, Heat, Oil, Penetration, Petrol
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Slip Resistance Rating
SRA
Midsole Type
Steel
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
China
Product details
DeWALT Maxi Safety Boots, Black, Size 9
From DeWALT, these classic Maxi Safety Boots achieve a perfect balance between style, comfort and safety and are ideal for industrial indoor and outdoor wear. Fitted with a steel toe cap able to withstand 200 joules and a steel mid-sole, impact protection for vulnerable foot areas is assured. These DeWALT Maxi Safety Boots utilise a heavy duty method of construction that ensures a longer life against wear and tear. They feature a hardy black leather upper and a PUR sole that is resistant to chemicals, oil and high temperatures.
With an insulated inner lining that provides extra comfort and warmth, plus an anti-bacterial insole, these safety boots remain comfortable while maintaining a SBP safety rating.
Features & Benefits:
Toe cap resistant to 200 joules
Sole resistant to 300ºC
Sole resistant to chemicals and oils
Steel mid-sole
Safety Rating: SBP
Slip Rating: SRC
Dual density seat region for shock absorption
Anti-bacterial in-sole
DeWALT Safety Footwear
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DewaltSeries
Maxi
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Resistant To
Chemical, Heat, Oil, Penetration, Petrol
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Slip Resistance Rating
SRA
Midsole Type
Steel
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
China
Product details
DeWALT Maxi Safety Boots, Black, Size 9
From DeWALT, these classic Maxi Safety Boots achieve a perfect balance between style, comfort and safety and are ideal for industrial indoor and outdoor wear. Fitted with a steel toe cap able to withstand 200 joules and a steel mid-sole, impact protection for vulnerable foot areas is assured. These DeWALT Maxi Safety Boots utilise a heavy duty method of construction that ensures a longer life against wear and tear. They feature a hardy black leather upper and a PUR sole that is resistant to chemicals, oil and high temperatures.
With an insulated inner lining that provides extra comfort and warmth, plus an anti-bacterial insole, these safety boots remain comfortable while maintaining a SBP safety rating.
Features & Benefits:
Toe cap resistant to 200 joules
Sole resistant to 300ºC
Sole resistant to chemicals and oils
Steel mid-sole
Safety Rating: SBP
Slip Rating: SRC
Dual density seat region for shock absorption
Anti-bacterial in-sole