DeWALT Driver Bit 25 (Per Pack) Pieces, Pozidriv

RS Stock No.: 192-4377Brand: DeWALTManufacturers Part No.: DP73-QZ
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Dewalt

Head Type

Pozidriv

Type

Driver Bit

Size

PZ2 x 50 mm

Number of Pieces

25 (Per Pack)

Overall Length

50 mm

Country of Origin

China

You may be interested in
DeWALT Pozidriv Driver Bit 15 Pieces, Pozidriv
€ 1.587Each (In a Pack of 15) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

DeWALT Driver Bit 25 (Per Pack) Pieces, Pozidriv

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

DeWALT Driver Bit 25 (Per Pack) Pieces, Pozidriv
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DeWALT Pozidriv Driver Bit 15 Pieces, Pozidriv
€ 1.587Each (In a Pack of 15) (Exc. Vat)

Technical Document

Specifications

Brand

Dewalt

Head Type

Pozidriv

Type

Driver Bit

Size

PZ2 x 50 mm

Number of Pieces

25 (Per Pack)

Overall Length

50 mm

Country of Origin

China

You may be interested in
DeWALT Pozidriv Driver Bit 15 Pieces, Pozidriv
€ 1.587Each (In a Pack of 15) (Exc. Vat)