DeWALT DW087k Laser Level

RS Stock No.: 471-039Brand: DeWALTManufacturers Part No.: DW087KR-XJ
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Dewalt

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor

Self Levelling

Yes

Laser Class

Class 2

Power Source

Battery

Dimensions

112 x 61 x 113mm

Weight

460g

Height

113mm

Width

61mm

Length

112mm

Model Number p

DW087k

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT DW087k Laser Level

P.O.A.

DeWALT DW087k Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor

Self Levelling

Yes

Laser Class

Class 2

Power Source

Battery

Dimensions

112 x 61 x 113mm

Weight

460g

Height

113mm

Width

61mm

Length

112mm

Model Number p

DW087k

You may be interested in