E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT DW712-QS 216mm Corded Mitre Saw

RS Stock No.: 172-370Brand: DeWALTManufacturers Part No.: DW712-QS
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Mitre Saw

Corded/Cordless

Corded

Arbor Diameter

30mm

Blade Diameter

216mm

Cutting Depth

300 x 70 mm

Model Number

DW712-QS

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,695.81

€ 1,695.81 Each (Exc. Vat)

€ 2,102.80

€ 2,102.80 Each (inc. VAT)

DeWALT DW712-QS 216mm Corded Mitre Saw

€ 1,695.81

€ 1,695.81 Each (Exc. Vat)

€ 2,102.80

€ 2,102.80 Each (inc. VAT)

DeWALT DW712-QS 216mm Corded Mitre Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Mitre Saw

Corded/Cordless

Corded

Arbor Diameter

30mm

Blade Diameter

216mm

Cutting Depth

300 x 70 mm

Model Number

DW712-QS

Country of Origin

Italy