E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Xenon beacon base assembly,12Vdc

RS Stock No.: 286-7316Brand: DG ControlsManufacturers Part No.: XFD/DC/12/SH/RS
View all in Beacons

Technical Document

Specifications

Supply Voltage

12 V dc

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

79mm

Height

102mm

Maximum Temperature

+55°C

Minimum Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Xenon beacon base assembly,12Vdc

P.O.A.

Xenon beacon base assembly,12Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

79mm

Height

102mm

Maximum Temperature

+55°C

Minimum Temperature

-40°C