Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Di-Soric 50 → 2000 mm Colour Vision Sensor - 736 x 480 pixel

RS Stock No.: 309-888Brand: Di-SoricManufacturers Part No.: 212910
View all in Vision Sensors

Technical Document

Specifications

Light Source

Green LED

Vision Color Type

Colour

Detection Range

50 → 2000 mm

Resolution

736 x 480 pixel

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,420.32

€ 2,420.32 Each (Exc. Vat)

€ 3,001.20

€ 3,001.20 Each (inc. VAT)

Di-Soric 50 → 2000 mm Colour Vision Sensor - 736 x 480 pixel

€ 2,420.32

€ 2,420.32 Each (Exc. Vat)

€ 3,001.20

€ 3,001.20 Each (inc. VAT)

Di-Soric 50 → 2000 mm Colour Vision Sensor - 736 x 480 pixel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Light Source

Green LED

Vision Color Type

Colour

Detection Range

50 → 2000 mm

Resolution

736 x 480 pixel

Country of Origin

Germany