Di-Soric Label Sensor 2 mm, LED 4-Pin Connector, NO/NC, 35 mA, 10 → 35 V, IP67

RS Stock No.: 441-198Brand: Di-SoricManufacturers Part No.: OGUTI 002 FP3K-TSSL
View all in Registration Sensors

Technical Document

Specifications

Detection Range

2 mm

Light Source

LED

Output Type

NO/NC

Maximum Current

35 mA

Switching Frequency

3 kHz

Supply Voltage

10 → 35 V

Interface

4-Pin Connector

IP Rating

IP67

Country of Origin

Germany

€ 287.13

€ 287.13 Each (Exc. Vat)

€ 356.04

€ 356.04 Each (inc. VAT)

Di-Soric Label Sensor 2 mm, LED 4-Pin Connector, NO/NC, 35 mA, 10 → 35 V, IP67

€ 287.13

€ 287.13 Each (Exc. Vat)

€ 356.04

€ 356.04 Each (inc. VAT)

Di-Soric Label Sensor 2 mm, LED 4-Pin Connector, NO/NC, 35 mA, 10 → 35 V, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Detection Range

2 mm

Light Source

LED

Output Type

NO/NC

Maximum Current

35 mA

Switching Frequency

3 kHz

Supply Voltage

10 → 35 V

Interface

4-Pin Connector

IP Rating

IP67

Country of Origin

Germany