Technical Document
Specifications
Brand
DialightLED Colours
Red
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
7.5 V
Luminous Intensity
29 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Circular
Dominant Wavelength
635 nm
Dimensions
3mm
P.O.A.
Dialight7.5 V Red LED Through Hole, 551-0507F
1
P.O.A.
Dialight7.5 V Red LED Through Hole, 551-0507F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DialightLED Colours
Red
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
7.5 V
Luminous Intensity
29 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Circular
Dominant Wavelength
635 nm
Dimensions
3mm