Technical Document
Specifications
Brand
DialightLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
80 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
642 nm
Series
598
Dimensions
1.6 x 0.8 x 0.7mm
Lens Colour
Clear
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Dialight2.4 V Red LED 1608 (0603) SMD, 598 5988010107F
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Dialight2.4 V Red LED 1608 (0603) SMD, 598 5988010107F
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DialightLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
80 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
642 nm
Series
598
Dimensions
1.6 x 0.8 x 0.7mm
Lens Colour
Clear