E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dialight LED Beacon, 230 V ac

RS Stock No.: 890-8157Brand: DialightManufacturers Part No.: 860-1R02-002
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Supply Voltage

230 V ac

Height

394.6mm

Base Diameter

147mm

Country of Origin

Mexico

Product details

Dialight 860 Series LED Steady Burn Signal Lights

The professional 860 series of LED steady burn visual signal lights from Dialight are used in a wide range of industries for visual indication in hazardous environments. The series features a unique optically designed lens to enhance LED operation and
provide 360° visibility.

Uses 90% less energy than an incandescent
Weather/corrosion resistant lamp assembly and housing
Resistant to shock and vibration
Red or Blue versions available

You may be interested in
Stock information temporarily unavailable.

€ 1,122.46

€ 1,122.46 Each (Exc. Vat)

€ 1,391.85

€ 1,391.85 Each (inc. VAT)

Dialight LED Beacon, 230 V ac

€ 1,122.46

€ 1,122.46 Each (Exc. Vat)

€ 1,391.85

€ 1,391.85 Each (inc. VAT)

Dialight LED Beacon, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Height

394.6mm

Base Diameter

147mm

Country of Origin

Mexico

Product details

Dialight 860 Series LED Steady Burn Signal Lights

The professional 860 series of LED steady burn visual signal lights from Dialight are used in a wide range of industries for visual indication in hazardous environments. The series features a unique optically designed lens to enhance LED operation and
provide 360° visibility.

Uses 90% less energy than an incandescent
Weather/corrosion resistant lamp assembly and housing
Resistant to shock and vibration
Red or Blue versions available

You may be interested in