Technical Document
Specifications
Brand
DickiesWaist Size
36cm
Colour
Black
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Series
Everyday
Fitting
Regular
Country of Origin
China
€ 47.46
€ 47.46 Each (Exc. Vat)
€ 58.85
€ 58.85 Each (inc. VAT)
Dickies Everyday Black 35% Cotton, 65% Polyester Work shorts, 36cm
1
€ 47.46
€ 47.46 Each (Exc. Vat)
€ 58.85
€ 58.85 Each (inc. VAT)
Dickies Everyday Black 35% Cotton, 65% Polyester Work shorts, 36cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DickiesWaist Size
36cm
Colour
Black
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Series
Everyday
Fitting
Regular
Country of Origin
China