Dickies Redhawk Pro Grey 35% Cotton, 65% Polyester Work shorts, 34in

RS Stock No.: 254-9826Brand: DickiesManufacturers Part No.: DK0A4XSIGYX1
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

34in

Colour

Grey

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Redhawk Pro

Fitting

Regular

Country of Origin

China

You may be interested in

€ 59.72

€ 59.72 Each (Exc. Vat)

€ 74.05

€ 74.05 Each (inc. VAT)

Dickies Redhawk Pro Grey 35% Cotton, 65% Polyester Work shorts, 34in

€ 59.72

€ 59.72 Each (Exc. Vat)

€ 74.05

€ 74.05 Each (inc. VAT)

Dickies Redhawk Pro Grey 35% Cotton, 65% Polyester Work shorts, 34in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Waist Size

34in

Colour

Grey

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Redhawk Pro

Fitting

Regular

Country of Origin

China

You may be interested in