Dickies DK0A4YX8 's Black Work Pants Regular, Size 30 16.25 → 16.75in W

RS Stock No.: 326-262Brand: DickiesManufacturers Part No.: DK0A4YX8BLK1
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Style

Work Pants

Size

30

Waist Size Imperial

16.25 → 16.75in

Series

DK0A4YX8

Fitting

Regular

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 118.74

€ 118.74 Each (Exc. Vat)

€ 147.24

€ 147.24 Each (inc. VAT)

Dickies DK0A4YX8 's Black Work Pants Regular, Size 30 16.25 → 16.75in W

€ 118.74

€ 118.74 Each (Exc. Vat)

€ 147.24

€ 147.24 Each (inc. VAT)

Dickies DK0A4YX8 's Black Work Pants Regular, Size 30 16.25 → 16.75in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Style

Work Pants

Size

30

Waist Size Imperial

16.25 → 16.75in

Series

DK0A4YX8

Fitting

Regular

Country of Origin

Bangladesh