Dickies Everyday Grey/Black Trousers 32in W 31in L

RS Stock No.: 911-5044Brand: DickiesManufacturers Part No.: ED24/7 GRY/BLK 32R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Grey/Black

Leg Length

31in

Style

Trousers

Waist Size Imperial

32in

Material

Cotton, Polyester

Series

Everyday

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Everyday Trousers Dickies Workwear

The Dickies new range of ED24/7 trousers offer you a versatile range of work trousers with a variety of colours and sizes. The trousers are made from 60% polyester and 35% cotton complete with a variety of pockets including bottom loading knee pad pouches.

FEATURES:
Bottom loading knee pad pouches
Velcro fastening cargo pockets
Two hip pockets
Velcro fastening back pockets
Phone pocket
Button fastening on the waistband
Button fastened fly
Rule pocket
Variety of colours and sizes available

FABRIC:
65% polyester, 35% cotton, 240gsm
Pocket lining 80% polyester, 20% cotton, 140gsm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Everyday Grey/Black Trousers 32in W 31in L

P.O.A.

Dickies Everyday Grey/Black Trousers 32in W 31in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Grey/Black

Leg Length

31in

Style

Trousers

Waist Size Imperial

32in

Material

Cotton, Polyester

Series

Everyday

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Everyday Trousers Dickies Workwear

The Dickies new range of ED24/7 trousers offer you a versatile range of work trousers with a variety of colours and sizes. The trousers are made from 60% polyester and 35% cotton complete with a variety of pockets including bottom loading knee pad pouches.

FEATURES:
Bottom loading knee pad pouches
Velcro fastening cargo pockets
Two hip pockets
Velcro fastening back pockets
Phone pocket
Button fastening on the waistband
Button fastened fly
Rule pocket
Variety of colours and sizes available

FABRIC:
65% polyester, 35% cotton, 240gsm
Pocket lining 80% polyester, 20% cotton, 140gsm

You may be interested in