Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dickies Everyday Black/Grey Trousers 33in W 31in L

RS Stock No.: 188-1819Brand: DickiesManufacturers Part No.: ED24/7R BGY 33
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Colour

Black/Grey

Leg Length

31in

Style

Trousers

Waist Size Imperial

33in

Series

Everyday

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Everyday Black/Grey Trousers 33in W 31in L

P.O.A.

Dickies Everyday Black/Grey Trousers 33in W 31in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Colour

Black/Grey

Leg Length

31in

Style

Trousers

Waist Size Imperial

33in

Series

Everyday

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in