Dickies Stockton Men's Black Steel Toe Capped Safety Trainers, UK 8, EU 42

RS Stock No.: 712-2716Brand: DickiesManufacturers Part No.: FA13335 Stockton Super Safety Trainer S1-P Size 8
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Dickies

Series

Stockton

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Petrol

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Leather, Mesh

Country of Origin

China

Product details

Dickies Stockton Super Safety Trainers

Dickies Stockton Super Safety Trainers offer top quality protection and comfort. Features include steel toe-caps and midsole plates for maximum protection whilst the soles resist petrol, oil and some acids.

Features and Benefits

• Steel toe-cap
• Steel midsole for underfoot protection
• Padded collar and tongue
• Polyurethane sole
• Antistatic and energy absorbent heel
• Sole resists petrol, oil, alkalis and some acids

On your feet!

• These safety trainers are very comfortable to wear, no breaking in time.
• Wear them all day
• Sturdy and strong
• Designed to last

FAQ’s

Q: Are these trainers suitable to wear for long periods?

A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses, workshops and construction sites.

Q: How well ventilated are they?

A: The upper is a combination of both leather and mesh giving a lightweight, breathable safety trainer that you'll be comfortable in throughout a long working day.

Available Sizes

UK 6 = RS stock no: 712-2719
UK 7 = RS stock no: 712-2712
UK 8 = RS stock no: 712-2716
UK 9 = RS stock no: 712-2725
UK 10 = RS stock no: 712-2728
UK 11 = RS stock no: 712-2722
UK 12 = RS stock no: 712-2731

Standards

EN345 S1-P

Stock information temporarily unavailable.

P.O.A.

Dickies Stockton Men's Black Steel Toe Capped Safety Trainers, UK 8, EU 42

P.O.A.

Dickies Stockton Men's Black Steel Toe Capped Safety Trainers, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Series

Stockton

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Petrol

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Leather, Mesh

Country of Origin

China

Product details

Dickies Stockton Super Safety Trainers

Dickies Stockton Super Safety Trainers offer top quality protection and comfort. Features include steel toe-caps and midsole plates for maximum protection whilst the soles resist petrol, oil and some acids.

Features and Benefits

• Steel toe-cap
• Steel midsole for underfoot protection
• Padded collar and tongue
• Polyurethane sole
• Antistatic and energy absorbent heel
• Sole resists petrol, oil, alkalis and some acids

On your feet!

• These safety trainers are very comfortable to wear, no breaking in time.
• Wear them all day
• Sturdy and strong
• Designed to last

FAQ’s

Q: Are these trainers suitable to wear for long periods?

A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses, workshops and construction sites.

Q: How well ventilated are they?

A: The upper is a combination of both leather and mesh giving a lightweight, breathable safety trainer that you'll be comfortable in throughout a long working day.

Available Sizes

UK 6 = RS stock no: 712-2719
UK 7 = RS stock no: 712-2712
UK 8 = RS stock no: 712-2716
UK 9 = RS stock no: 712-2725
UK 10 = RS stock no: 712-2728
UK 11 = RS stock no: 712-2722
UK 12 = RS stock no: 712-2731

Standards

EN345 S1-P