Technical Document
Specifications
Brand
DickiesSeries
Storm
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Steel
Upper Material
Mesh, Suede
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesSeries
Storm
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Steel
Upper Material
Mesh, Suede
Country of Origin
China