E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 11, EU 45

RS Stock No.: 146-3897Brand: DickiesManufacturers Part No.: FA23385S GY Sz11
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Storm II

Shoe Size EU

45

Shoe Size UK

11

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Anti-Penetration

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh, Suede

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 11, EU 45

P.O.A.

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Series

Storm II

Shoe Size EU

45

Shoe Size UK

11

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Anti-Penetration

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh, Suede

Country of Origin

China