Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dickies Blue Men's Cotton, PET Trousers

RS Stock No.: 390-4084Brand: DickiesManufacturers Part No.: TR25000 NV 34R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Blue

Leg Length

32in

Style

Trousers

Material

Cotton, PET

Waist Size

34in

Product details

Chino Trousers – Navy

Conventional Chinos with front pleats 2 side pockets and 2 back pockets
Ideal as either casual or smart workwear
32in. Leg length only
Material is 65% cotton , 35% polyester

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Blue Men's Cotton, PET Trousers

P.O.A.

Dickies Blue Men's Cotton, PET Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Blue

Leg Length

32in

Style

Trousers

Material

Cotton, PET

Waist Size

34in

Product details

Chino Trousers – Navy

Conventional Chinos with front pleats 2 side pockets and 2 back pockets
Ideal as either casual or smart workwear
32in. Leg length only
Material is 65% cotton , 35% polyester

You may be interested in