Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dickies RedHawk Super Work Black Trousers 42in W 33in L

RS Stock No.: 270-8494Brand: DickiesManufacturers Part No.: WD884BKL-42
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

33in

Style

Trousers

Waist Size Imperial

42in

Waist Size Metric

106cm

Material

Cotton, Polyester

Series

RedHawk Super Work

Country of Origin

China

Stock information temporarily unavailable.

€ 32.32

€ 32.32 Each (Exc. Vat)

€ 40.08

€ 40.08 Each (inc. VAT)

Dickies RedHawk Super Work Black Trousers 42in W 33in L

€ 32.32

€ 32.32 Each (Exc. Vat)

€ 40.08

€ 40.08 Each (inc. VAT)

Dickies RedHawk Super Work Black Trousers 42in W 33in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

33in

Style

Trousers

Waist Size Imperial

42in

Waist Size Metric

106cm

Material

Cotton, Polyester

Series

RedHawk Super Work

Country of Origin

China