Technical Document
Specifications
Brand
DigilentKit Classification
Expansion Module
Kit Name
Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution
Product details
Pmod OLEDrgb OLED display
Digilents Pmod OLEDrgb (Revision B) is an organic RGB LED module with a 96 x 64 pixel display capable of 16-bit colour resolution. Designed to work in conjunction with a host board, communicating via the SPI protocol, the Pmod OLEDrgb is a graphical display that allows users the option to light up any individual pixel on the OLED screen.
Utilising a Solomon Systech SSD1331 display controller, the PmodOLEDrgb receives information from the host board to be displayed on the OLED screen. Ideal for displaying a range of information including graphs and text as well as full colour pictures.
Whats on-board?
• 20 x 13mm RGB OLED display
• 96 x 64 pixels
• 16-bit colour resolution
• 12-pin Pmod connector w/SPI interface
• Serial SPI host communication
• 2x low-power display shutdown modes
• 35 x 25mm overall size
€ 31.45
€ 31.45 Each (Exc. Vat)
€ 39.00
€ 39.00 Each (inc. VAT)
1
€ 31.45
€ 31.45 Each (Exc. Vat)
€ 39.00
€ 39.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigilentKit Classification
Expansion Module
Kit Name
Pmod OLEDrgb: 96 x 64 RGB OLED Display with 16-bit Color Resolution
Product details
Pmod OLEDrgb OLED display
Digilents Pmod OLEDrgb (Revision B) is an organic RGB LED module with a 96 x 64 pixel display capable of 16-bit colour resolution. Designed to work in conjunction with a host board, communicating via the SPI protocol, the Pmod OLEDrgb is a graphical display that allows users the option to light up any individual pixel on the OLED screen.
Utilising a Solomon Systech SSD1331 display controller, the PmodOLEDrgb receives information from the host board to be displayed on the OLED screen. Ideal for displaying a range of information including graphs and text as well as full colour pictures.
Whats on-board?
• 20 x 13mm RGB OLED display
• 96 x 64 pixels
• 16-bit colour resolution
• 12-pin Pmod connector w/SPI interface
• Serial SPI host communication
• 2x low-power display shutdown modes
• 35 x 25mm overall size