Dimplex 1.25kW Convection Heater, Wall Mounted

RS Stock No.: 365-2749Brand: DimplexManufacturers Part No.: EPX1250
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dimplex

Control Type

Thermostat

Maximum Output Power

1.25kW

Mounting

Wall Mounted

Power Settings

4

Height

430mm

Depth

108mm

Dimensions

430 x 690 x 108mm

Width

690mm

Country of Origin

France

Product details

Wall Mounted Convector EPX range

1.25kW & 2kW convector panel heaters for wall mounting

Electronic control
Adjustable thermostat
Set back control adjustable from 2°C to 7°C
4 mode control froststat, set back, on and off
230Vac mains operated

You may be interested in
Dimplex 1.5kW Panel Heater, BS7671, UK
€ 552.26Each (Exc. Vat)

P.O.A.

Dimplex 1.25kW Convection Heater, Wall Mounted

P.O.A.

Dimplex 1.25kW Convection Heater, Wall Mounted

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Dimplex 1.5kW Panel Heater, BS7671, UK
€ 552.26Each (Exc. Vat)

Technical Document

Specifications

Brand

Dimplex

Control Type

Thermostat

Maximum Output Power

1.25kW

Mounting

Wall Mounted

Power Settings

4

Height

430mm

Depth

108mm

Dimensions

430 x 690 x 108mm

Width

690mm

Country of Origin

France

Product details

Wall Mounted Convector EPX range

1.25kW & 2kW convector panel heaters for wall mounting

Electronic control
Adjustable thermostat
Set back control adjustable from 2°C to 7°C
4 mode control froststat, set back, on and off
230Vac mains operated

You may be interested in
Dimplex 1.5kW Panel Heater, BS7671, UK
€ 552.26Each (Exc. Vat)