E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dimplex 1kW Convection Convector Heater, Wall Mounted

RS Stock No.: 365-2761Brand: DimplexManufacturers Part No.: HAW1000N
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dimplex

Heat Type

Convection

Maximum Output Power

1kW

Mounting

Wall Mounted

Height

115mm

Width

470mm

Depth

207mm

Dimensions

115 x 470 x 207mm

Power Settings

1

Country of Origin

Ireland

Product details

Industrial Air Warmer

Robust heater designed to protect generators and exposed machinery from condensation or frost.

Large heating surface
20mm tapped cable entry
Constructed from black stove enamelled cast iron
230Vac mains operated

Stock information temporarily unavailable.

P.O.A.

Dimplex 1kW Convection Convector Heater, Wall Mounted

P.O.A.

Dimplex 1kW Convection Convector Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dimplex

Heat Type

Convection

Maximum Output Power

1kW

Mounting

Wall Mounted

Height

115mm

Width

470mm

Depth

207mm

Dimensions

115 x 470 x 207mm

Power Settings

1

Country of Origin

Ireland

Product details

Industrial Air Warmer

Robust heater designed to protect generators and exposed machinery from condensation or frost.

Large heating surface
20mm tapped cable entry
Constructed from black stove enamelled cast iron
230Vac mains operated