Dimplex 1kW Panel Heater, BS7671, UK

RS Stock No.: 176-0902Brand: DimplexManufacturers Part No.: PLX100E
brand-logo

Technical Document

Specifications

Brand

Dimplex

Maximum Output Power

1kW

Height

430mm

Width

620mm

Depth

108mm

Dimensions

430 x 620 x 108mm

Plug Type

BS7671, UK

Power Settings

4

Country of Origin

United Kingdom

You may be interested in

€ 396.90

€ 396.90 Each (Exc. Vat)

€ 492.16

€ 492.16 Each (inc. VAT)

Dimplex 1kW Panel Heater, BS7671, UK

€ 396.90

€ 396.90 Each (Exc. Vat)

€ 492.16

€ 492.16 Each (inc. VAT)

Dimplex 1kW Panel Heater, BS7671, UK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dimplex

Maximum Output Power

1kW

Height

430mm

Width

620mm

Depth

108mm

Dimensions

430 x 620 x 108mm

Plug Type

BS7671, UK

Power Settings

4

Country of Origin

United Kingdom

You may be interested in