Dimplex 3kW Convection Heater, Wall Mounted

RS Stock No.: 455-9455Brand: DimplexManufacturers Part No.: WFE3TNB
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dimplex

Control Type

Thermostat

Maximum Output Power

3kW

Mounting

Wall Mounted

Power Settings

6

Height

350mm

Depth

120mm

Dimensions

350 x 575 x 120mm

Width

575mm

Country of Origin

Ireland

Product details

Wall Mounted Fan Convector with Timer

Teak effect 3kW convector heater with black stove enamelled front panel.

7-day, 24-hour digital timer
Variable thermostat (6 to 35°C temperature range)
Over-temperature cut-out and auto-reset
230Vac mains operated

You may be interested in
Dimplex 3kW Space Heater
P.O.A.Each (Exc. Vat)

P.O.A.

Dimplex 3kW Convection Heater, Wall Mounted

P.O.A.

Dimplex 3kW Convection Heater, Wall Mounted

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Dimplex 3kW Space Heater
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Dimplex

Control Type

Thermostat

Maximum Output Power

3kW

Mounting

Wall Mounted

Power Settings

6

Height

350mm

Depth

120mm

Dimensions

350 x 575 x 120mm

Width

575mm

Country of Origin

Ireland

Product details

Wall Mounted Fan Convector with Timer

Teak effect 3kW convector heater with black stove enamelled front panel.

7-day, 24-hour digital timer
Variable thermostat (6 to 35°C temperature range)
Over-temperature cut-out and auto-reset
230Vac mains operated

You may be interested in
Dimplex 3kW Space Heater
P.O.A.Each (Exc. Vat)