E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Self drilling self tap,hex head,4.8 x 19

RS Stock No.: 507-2296Brand: DINManufacturers Part No.: DIN 7504
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

DIN

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Self drilling self tap,hex head,4.8 x 19

P.O.A.

Self drilling self tap,hex head,4.8 x 19
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

DIN

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

You may be interested in