E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dinolite AM4013MTFVW-A USB 2.0 Microscope, 1300000 pixel, 200 X, 10 → 50 X Magnification

RS Stock No.: 669-9209Brand: DinoliteManufacturers Part No.: AM4013MTFVW-A
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

30fps

Resolution

1300000 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

90g

Dimensions

3.2 (Dia.) x 10mm

Diameter

32mm

Length

100mm

Model Number p

AM413T-FVW Dino-Lite Pro White/UV LED

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Dinolite AM4013MTFVW-A USB 2.0 Microscope, 1300000 pixel, 200 X, 10 → 50 X Magnification

P.O.A.

Dinolite AM4013MTFVW-A USB 2.0 Microscope, 1300000 pixel, 200 X, 10 → 50 X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

30fps

Resolution

1300000 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

90g

Dimensions

3.2 (Dia.) x 10mm

Diameter

32mm

Length

100mm

Model Number p

AM413T-FVW Dino-Lite Pro White/UV LED

Country of Origin

Taiwan, Province Of China