Technical Document
Specifications
Brand
DinoliteMagnification Power
20 → 90
Frame rate
30fps
Resolution
1300000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
140g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AM4013MZTL Dino-Lite Premier
Country of Origin
Taiwan, Province Of China
You may be interested in
Dino-Lite AM4013MZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 90X MagnificationBrand: Dino-Lite
€ 1,240.01Each (Exc. Vat)
P.O.A.
Dinolite AM4013MZTL-X USB 2.0 Microscope, 1300000 pixel, 20 → 90 Magnification
1
P.O.A.
Dinolite AM4013MZTL-X USB 2.0 Microscope, 1300000 pixel, 20 → 90 Magnification
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Dino-Lite AM4013MZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 90X MagnificationBrand: Dino-Lite
€ 1,240.01Each (Exc. Vat)
Technical Document
Specifications
Brand
DinoliteMagnification Power
20 → 90
Frame rate
30fps
Resolution
1300000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
140g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AM4013MZTL Dino-Lite Premier
Country of Origin
Taiwan, Province Of China
You may be interested in
Dino-Lite AM4013MZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 90X MagnificationBrand: Dino-Lite
€ 1,240.01Each (Exc. Vat)