Technical Document
Specifications
Brand
DinoliteMagnification Power
200 X, 10 → 50 X
Frame rate
30fps
Resolution
1300000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
100g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AM413T Dino-Lite Pro
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DinoliteMagnification Power
200 X, 10 → 50 X
Frame rate
30fps
Resolution
1300000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
100g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AM413T Dino-Lite Pro
Country of Origin
Taiwan, Province Of China