Technical Document
Specifications
Brand
DiodesZetexLogic Family
74LVC
Logic Function
Driver, Inverting Buffer
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
1
Input Type
Single Ended
Output Type
Open Drain
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOT-353
Pin Count
5
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
8.5 ns @ 6 pF
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
6pF
Country of Origin
China
Product details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
€ 10.00
€ 0.10 Each (In a Pack of 100) (Exc. Vat)
€ 12.40
€ 0.124 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 10.00
€ 0.10 Each (In a Pack of 100) (Exc. Vat)
€ 12.40
€ 0.124 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.10 | € 10.00 |
500+ | € 0.10 | € 10.00 |
Technical Document
Specifications
Brand
DiodesZetexLogic Family
74LVC
Logic Function
Driver, Inverting Buffer
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
1
Input Type
Single Ended
Output Type
Open Drain
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOT-353
Pin Count
5
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
8.5 ns @ 6 pF
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
6pF
Country of Origin
China
Product details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS