AH1806-W-7 DiodesZetex, Omnipolar Hall Effect Sensor Switch, 3-Pin SC-59

RS Stock No.: 921-0329PBrand: DiodesZetexManufacturers Part No.: AH1806-W-7
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SC-59

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin
€ 0.484Each (Supplied on a Reel) (Exc. Vat)

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

AH1806-W-7 DiodesZetex, Omnipolar Hall Effect Sensor Switch, 3-Pin SC-59
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

AH1806-W-7 DiodesZetex, Omnipolar Hall Effect Sensor Switch, 3-Pin SC-59

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin
€ 0.484Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SC-59

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin
€ 0.484Each (Supplied on a Reel) (Exc. Vat)