Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

DiodesZetex AL5814MP-13 MSOP Display Driver, 8 Pin, 400 V

RS Stock No.: 182-8236Brand: DiodesZetexManufacturers Part No.: AL5814MP-13
View all in Display Drivers

Technical Document

Specifications

Package Type

MSOP

Display Type

LED

Number of Pins

8

Supply Voltage

400 V

Maximum Supply Current

11mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mounting Type

Surface Mount

Width

3.05mm

Height

0.95mm

Length

3.1mm

Country of Origin

China

Stock information temporarily unavailable.

€ 15.00

€ 0.60 Each (In a Pack of 25) (Exc. Vat)

€ 18.60

€ 0.744 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AL5814MP-13 MSOP Display Driver, 8 Pin, 400 V
Select packaging type

€ 15.00

€ 0.60 Each (In a Pack of 25) (Exc. Vat)

€ 18.60

€ 0.744 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AL5814MP-13 MSOP Display Driver, 8 Pin, 400 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75€ 0.60€ 15.00
100 - 475€ 0.50€ 12.50
500 - 975€ 0.42€ 10.50
1000 - 1975€ 0.39€ 9.75
2000+€ 0.37€ 9.25

Technical Document

Specifications

Package Type

MSOP

Display Type

LED

Number of Pins

8

Supply Voltage

400 V

Maximum Supply Current

11mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mounting Type

Surface Mount

Width

3.05mm

Height

0.95mm

Length

3.1mm

Country of Origin

China