DiodesZetex AP2204K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

RS Stock No.: 828-7400PBrand: DiodesZetexManufacturers Part No.: AP2204K-3.3TRG1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

50µA

Pin Count

5

Reference Voltage

1.24V

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

24 V

Height

1.3mm

Length

3.02mm

Width

1.7mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 186.00

€ 0.31 Each (Supplied on a Reel) (Exc. Vat)

€ 230.64

€ 0.384 Each (Supplied on a Reel) (inc. VAT)

DiodesZetex AP2204K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Select packaging type

€ 186.00

€ 0.31 Each (Supplied on a Reel) (Exc. Vat)

€ 230.64

€ 0.384 Each (Supplied on a Reel) (inc. VAT)

DiodesZetex AP2204K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
600 - 1450€ 0.31€ 15.50
1500+€ 0.31€ 15.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

50µA

Pin Count

5

Reference Voltage

1.24V

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

24 V

Height

1.3mm

Length

3.02mm

Width

1.7mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in