AP331AWG-7 DiodesZetex, Comparator, Open Collector O/P, 1.3μs 2 → 36 V 5-Pin SOT-25

RS Stock No.: 751-2998PBrand: DiodesZetexManufacturers Part No.: AP331AWG-7
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-25

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

1

Typical Response Time

1.3µs

Pin Count

5

Typical Single Supply Voltage

2 → 36 V

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Width

1.7mm

Height

1.3mm

Typical Dual Supply Voltage

±1 → ±18V

Minimum Operating Temperature

0 °C

Typical Voltage Gain

200 V/mV

Maximum Operating Temperature

+70 °C

Country of Origin

China

Product details

Single Comparators, Diodes Inc

Comparators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.50

€ 0.37 Each (Supplied on a Reel) (Exc. Vat)

€ 22.94

€ 0.459 Each (Supplied on a Reel) (inc. VAT)

AP331AWG-7 DiodesZetex, Comparator, Open Collector O/P, 1.3μs 2 → 36 V 5-Pin SOT-25

€ 18.50

€ 0.37 Each (Supplied on a Reel) (Exc. Vat)

€ 22.94

€ 0.459 Each (Supplied on a Reel) (inc. VAT)

AP331AWG-7 DiodesZetex, Comparator, Open Collector O/P, 1.3μs 2 → 36 V 5-Pin SOT-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-25

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

1

Typical Response Time

1.3µs

Pin Count

5

Typical Single Supply Voltage

2 → 36 V

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Width

1.7mm

Height

1.3mm

Typical Dual Supply Voltage

±1 → ±18V

Minimum Operating Temperature

0 °C

Typical Voltage Gain

200 V/mV

Maximum Operating Temperature

+70 °C

Country of Origin

China

Product details

Single Comparators, Diodes Inc

Comparators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more