Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Common Anode
Nominal Zener Voltage
5.6V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
ESD Suppressor
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
400Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
0.02%/°C
Country of Origin
China
Product details
Zener Diodes 300mW, AZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
€ 14.50
€ 0.29 Each (In a Pack of 50) (Exc. Vat)
€ 17.98
€ 0.36 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 14.50
€ 0.29 Each (In a Pack of 50) (Exc. Vat)
€ 17.98
€ 0.36 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.29 | € 14.50 |
500 - 1200 | € 0.29 | € 14.50 |
1250 - 2450 | € 0.26 | € 13.00 |
2500 - 4950 | € 0.26 | € 13.00 |
5000+ | € 0.23 | € 11.50 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Common Anode
Nominal Zener Voltage
5.6V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
ESD Suppressor
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
400Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
0.02%/°C
Country of Origin
China
Product details