Diodes Inc Switching Diode, 300mA SOT-23 BAS16-7-F

RS Stock No.: 121-9453Brand: DiodesZetexManufacturers Part No.: BAS16-7-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Maximum Forward Current

300mA

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 90.00

€ 0.03 Each (On a Reel of 3000) (Exc. Vat)

€ 111.60

€ 0.037 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Switching Diode, 300mA SOT-23 BAS16-7-F

€ 90.00

€ 0.03 Each (On a Reel of 3000) (Exc. Vat)

€ 111.60

€ 0.037 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Switching Diode, 300mA SOT-23 BAS16-7-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Forward Current

300mA

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more