Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Diodes Inc, 24V Zener Diode 6% 500 mW SMT 2-Pin SOD-123

RS Stock No.: 751-3708Brand: DiodesZetexManufacturers Part No.: BZT52C24-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

20.2mV/°C

Country of Origin

China

Product details

Zener Diodes 500mW, BZT52 Series, Diodes Inc

500mW Zener Diodes
Surface Mount case: SOD-123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.50

€ 0.05 Each (Supplied as a Tape) (Exc. Vat)

€ 15.50

€ 0.062 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc, 24V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
Select packaging type

€ 12.50

€ 0.05 Each (Supplied as a Tape) (Exc. Vat)

€ 15.50

€ 0.062 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc, 24V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
250 - 1250€ 0.05€ 12.50
1500+€ 0.05€ 12.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

20.2mV/°C

Country of Origin

China

Product details

Zener Diodes 500mW, BZT52 Series, Diodes Inc

500mW Zener Diodes
Surface Mount case: SOD-123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more