Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
350 mW
Package Type
SOT-23
Zener Type
General Purpose
Zener Voltage Tolerance
6%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
20Ω
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
4.5 → 8mV/°C
Country of Origin
China
Product details
Zener Diodes 350mW, BZX84C Series, Diodes Inc
Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23
Zener Diodes, Diodes Inc
€ 90.00
€ 0.03 Each (On a Reel of 3000) (Exc. Vat)
€ 111.60
€ 0.037 Each (On a Reel of 3000) (inc. VAT)
3000
€ 90.00
€ 0.03 Each (On a Reel of 3000) (Exc. Vat)
€ 111.60
€ 0.037 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
350 mW
Package Type
SOT-23
Zener Type
General Purpose
Zener Voltage Tolerance
6%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
20Ω
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
4.5 → 8mV/°C
Country of Origin
China
Product details
Zener Diodes 350mW, BZX84C Series, Diodes Inc
Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23